-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICM7218DIJI-ND
|
DigiKey | IC DRVR 7 SEG 8 DIGIT 28CERDIP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
431 In Stock |
|
$42.7194 / $52.7400 | Buy Now |
|
Renesas Electronics America | IC DRVR 7 SEG 8 DIGIT 28CERDIP Min Qty: 1 Container: Tube | 431 |
|
$42.7194 / $52.7400 | Buy Now |
DISTI #
406028
|
Farnell | LED DRIVER 8 DIGIT CC, 7218, DIP28 RoHS: Not Compliant Min Qty: 429 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$16.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7218DIJI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7218DIJI
Renesas Electronics Corporation
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | F28.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Data Input Mode | PARALLEL | |
Display Mode | DIGIT; SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.85 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ICM7218DIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218DIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7218DIJIR5254 | LED Driver | Renesas Electronics Corporation | ICM7218DIJI vs ICM7218DIJIR5254 |
ICM7228DMJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218DIJI vs ICM7228DMJI |
ICM7228DIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7218DIJI vs ICM7228DIPI |
ICM7218DIJI | LED Driver, 8-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7218DIJI vs ICM7218DIJI |
ICM7228DMJI | LED Driver, 8-Segment, CMOS, CDIP28 | Rochester Electronics LLC | ICM7218DIJI vs ICM7228DMJI |
ICM7218DIPI | LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7218DIJI vs ICM7218DIPI |
ICM7228DIJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218DIJI vs ICM7228DIJI |
ICM7228DIJI | LED DISPLAY DRIVER, CDIP28 | Intersil Corporation | ICM7218DIJI vs ICM7228DIJI |
ICM7218DIPI+ | LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7218DIJI vs ICM7218DIPI+ |
ICM7228DMJI883B | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7218DIJI vs ICM7228DMJI883B |