Part Details for IDC7328ER151M by Vishay Dale
Overview of IDC7328ER151M by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC7328ER151M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC7328ER151M-ND
|
DigiKey | FIXED IND 150UH 1.5A 250MOHM SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7314 | Buy Now |
DISTI #
71516646
|
RS | Inductor, IDC-7328 150 20% ER E3 | Vishay Dale IDC7328ER151M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
Part Details for IDC7328ER151M
IDC7328ER151M CAD Models
IDC7328ER151M Part Data Attributes
|
IDC7328ER151M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDC7328ER151M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 7360, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 7360 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDC7328ER151M
This table gives cross-reference parts and alternative options found for IDC7328ER151M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC7328ER151M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-1306T-151-M-T | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT | Abracon Corporation | IDC7328ER151M vs ASPI-1306T-151-M-T |
74458215 | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT | Wurth Elektronik | IDC7328ER151M vs 74458215 |
IDC7328ER151M | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP | Vishay Intertechnologies | IDC7328ER151M vs IDC7328ER151M |