Part Details for IDT8M612S60CB by Integrated Device Technology Inc
Overview of IDT8M612S60CB by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT8M612S60CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$46.1520 / $48.0000 | Buy Now |
|
Quest Components | 13 |
|
$50.0000 / $52.0000 | Buy Now |
Part Details for IDT8M612S60CB
IDT8M612S60CB CAD Models
IDT8M612S60CB Part Data Attributes:
|
IDT8M612S60CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT8M612S60CB
Integrated Device Technology Inc
SRAM Module, 32KX16, 60ns, CMOS, CDMA40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 60 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-CDMA-T40 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT8M612S60CB
This table gives cross-reference parts and alternative options found for IDT8M612S60CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT8M612S60CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS8M612-35B | SRAM Module, 32KX16, 35ns, CMOS | B&B Electronics Manufacturing Company | IDT8M612S60CB vs DPS8M612-35B |
DPS8M612-45B | SRAM Module, 32KX16, 45ns, CMOS | Twilight Technology Inc | IDT8M612S60CB vs DPS8M612-45B |
DPS8M612-150C | SRAM Module, 32KX16, 150ns, CMOS | Twilight Technology Inc | IDT8M612S60CB vs DPS8M612-150C |
DPS8M612-120C | SRAM Module, 32KX16, 120ns, CMOS | B&B Electronics Manufacturing Company | IDT8M612S60CB vs DPS8M612-120C |
DPS8M612-85I | SRAM Module, 32KX16, 85ns, CMOS | B&B Electronics Manufacturing Company | IDT8M612S60CB vs DPS8M612-85I |
DPS8M612-35B | SRAM Module, 32KX16, 35ns, CMOS | Twilight Technology Inc | IDT8M612S60CB vs DPS8M612-35B |
DPS8M612-55M | SRAM Module, 32KX16, 55ns, CMOS | Twilight Technology Inc | IDT8M612S60CB vs DPS8M612-55M |
IDT8M612S35CB | SRAM Module, 32KX16, 35ns, CMOS, CDMA40 | Integrated Device Technology Inc | IDT8M612S60CB vs IDT8M612S35CB |
DPS8M612-100I | SRAM Module, 32KX16, 100ns, CMOS | B&B Electronics Manufacturing Company | IDT8M612S60CB vs DPS8M612-100I |
DPS8M612-85M | SRAM Module, 32KX16, 85ns, CMOS | B&B Electronics Manufacturing Company | IDT8M612S60CB vs DPS8M612-85M |