Part Details for IES0224S24 by XP Power
Overview of IES0224S24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IES0224S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6740
|
Newark | Dc-Dc Converter, 24V, 0.083A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Width:8.5Mm Rohs Compliant: Yes |Xp Power IES0224S24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$4.4900 / $5.3500 | Buy Now |
DISTI #
1470-IES0224S24-ND
|
DigiKey | DC-DC, 2W, UNREGULATED, SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
81 In Stock |
|
$4.4900 / $5.3500 | Buy Now |
DISTI #
209-IES0224S24
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 2W, Unregulated, SMD | 280 |
|
$4.4900 / $5.3500 | Buy Now |
DISTI #
73833156
|
RS | DC-DC Converter, 1 Output, Unregulated, 2W, 24Vin, 24Vout, SMD8, IES02 Series | XP Power IES0224S24 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $6.6300 | RFQ |
DISTI #
IES0224S24
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 24VDC, Iout: 83mA, DIP8 Min Qty: 1 | 0 |
|
$6.9000 / $7.8800 | RFQ |
DISTI #
IES0224S24
|
Avnet Abacus | DC-DC, 2W, Unregulated, SMD (Alt: IES0224S24) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IES0224S24
IES0224S24 CAD Models
IES0224S24 Part Data Attributes:
|
IES0224S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
IES0224S24
XP Power
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SMD-8/5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, UKCA | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 13.2 mm | |
Line Regulation-Max | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 7.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |