Filter Your Search
1 - 1 of 1 results
|
IES0224S24
XP Power
|
$5.4300 | Yes | Obsolete | 24 V | 24 V | 26.4 V | 21.6 V | 83 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1.2 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PDMA-G5 | UL, CE, UKCA | 1 | 105 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.75 mm | XP POWER LTD | SMD-8/5 PIN | unknown | XP POWER |