-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 5251, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8625
|
Newark | Inductor, Shielded, 6.8Uh, 21A, Smd Rohs Compliant: Yes |Vishay IHLP5050EZER6R8M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$2.5100 | Buy Now |
DISTI #
53K4918
|
Newark | Inductor, Shielded, 6.8Uh, 21A, Smd, Inductance:6.8Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:Ihlp-5050Ez-01 Series, Power Inductor Case:13.2Mm X 12.9Mm X 5Mm Rohs Compliant: Yes |Vishay IHLP5050EZER6R8M01 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3300 | Buy Now |
DISTI #
53K4919
|
Newark | Inductor, Shielded, 6.8Uh, 21A, Smd, Full Reel, Inductance:6.8Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:Ihlp-5050Ez-01 Series, Inductor Case/Package:- Rohs Compliant: Yes |Vishay IHLP5050EZER6R8M01 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8870 / $1.2000 | Buy Now |
DISTI #
84AC1776
|
Newark | Ihlp-5050Ez-01 6.8 20% Er E3 Rohs Compliant: Yes |Vishay IHLP5050EZER6R8M01 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
70-IHLP5050EZER6R8M1
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% RoHS: Compliant | 27 |
|
$1.2200 / $2.2300 | Buy Now |
|
Future Electronics | IHLP-5050EZ-01 6.8 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.9500 / $1.0500 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 6.8 uH, GENERAL PURPOSE INDUCTOR, SMD | 200 |
|
$1.4000 / $4.0000 | Buy Now |
DISTI #
IHLP5050EZER6R8M01
|
TTI | Power Inductors - SMD 6.8uH 20% pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 750 In Stock |
|
$0.9700 | Buy Now |
DISTI #
IHLP5050EZER6R8M01.
|
TTI | Power Inductors - SMD 6.8uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP5050EZER6R8M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050EZER6R8M01
Vishay Intertechnologies
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 5251, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5251 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0185 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP5050EZER6R8M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP5050EZER6R8M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMMA001313506R8MV1 | General Purpose Inductor, 6.8uH, 20%, 1 Element, Magnetic-Core, SMD, 5251, CHIP | Pulse Electronics Corporation | IHLP5050EZER6R8M01 vs BMMA001313506R8MV1 |
BMMA001313506R8MX1 | General Purpose Inductor, 6.8uH, 20%, 1 Element, Magnetic-Core, SMD, 5251, CHIP | Pulse Electronics Corporation | IHLP5050EZER6R8M01 vs BMMA001313506R8MX1 |