Part Details for ILB1206ER600V by Vishay Intertechnologies
Overview of ILB1206ER600V by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for ILB1206ER600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILB1206ER600V
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 60 Ohm, 600 mA, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILB1206ER600V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0394 | Buy Now |
DISTI #
70-ILB1206ER600V
|
Mouser Electronics | Ferrite Beads 60ohms 25% RoHS: Compliant | 10000 |
|
$0.0360 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0307 | Buy Now |
DISTI #
ILB1206ER600V
|
TTI | Ferrite Beads 60ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0312 / $0.0318 | Buy Now |
DISTI #
ILB1206ER600V
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 60 Ohm, 600 mA, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILB1206ER600V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0394 | Buy Now |
DISTI #
ILB1206ER600V
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 60 Ohm, 600 mA, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILB1206ER600V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0394 | Buy Now |
DISTI #
ILB1206ER600V
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 60 Ohm, 600 mA, 100 Milliohm, � 25% - Tape and Reel (Alt: ILB1206ER600V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ILB1206ER600V
ILB1206ER600V CAD Models
ILB1206ER600V Part Data Attributes
|
ILB1206ER600V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILB1206ER600V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | BULK IS AVAILABLE WITH 1000 PCS | |
Case Code | 1206 | |
Construction | Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | BULK; TR, PAPER, 7 INCH | |
Rated Current | 0.6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for ILB1206ER600V
This table gives cross-reference parts and alternative options found for ILB1206ER600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILB1206ER600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1206A-700ETLF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT electronics / BI Technologies | ILB1206ER600V vs BMB1206A-700ETLF |
BMB1206A-700 | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 1206, 2 PIN | TT electronics / BI Technologies | ILB1206ER600V vs BMB1206A-700 |
ILB1206ER700V | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | ILB1206ER600V vs ILB1206ER700V |
BMB1206A-700ETLF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT Electronics Resistors | ILB1206ER600V vs BMB1206A-700ETLF |
ILB1206ER500V | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | ILB1206ER600V vs ILB1206ER500V |
BMB1206A-700ET | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN | TT Electronics Resistors | ILB1206ER600V vs BMB1206A-700ET |
BMB1206A-700ET | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 1206, 2 PIN | TT electronics / BI Technologies | ILB1206ER600V vs BMB1206A-700ET |