Part Details for IMISC464AYB by Cypress Semiconductor
Overview of IMISC464AYB by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for IMISC464AYB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for IMISC464AYB
IMISC464AYB CAD Models
IMISC464AYB Part Data Attributes
|
IMISC464AYB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMISC464AYB
Cypress Semiconductor
Processor Specific Clock Generator, 80MHz, CMOS, PDSO28, 0.209 INCH, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL MICROCIRCUITS INC | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 BUFFERED OUTPUT | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 80 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for IMISC464AYB
This table gives cross-reference parts and alternative options found for IMISC464AYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMISC464AYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMISC617AYB | Processor Specific Clock Generator, 75MHz, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | IMISC464AYB vs IMISC617AYB |
IMISC471AYB | Processor Specific Clock Generator, 80MHz, CMOS, PDSO28 | Cypress Semiconductor | IMISC464AYB vs IMISC471AYB |
IMISC616AYB | Processor Specific Clock Generator, 75MHz, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | IMISC464AYB vs IMISC616AYB |
MX8325-1MC | Processor Specific Clock Generator, 75MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Macronix International Co Ltd | IMISC464AYB vs MX8325-1MC |