Part Details for IPA65R310CFDXKSA1 by Infineon Technologies AG
Overview of IPA65R310CFDXKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA65R310CFDXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPA65R310CFDXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 11.4A, 32W, TO220FP Min Qty: 1 | 0 |
|
$1.3900 / $2.3100 | RFQ |
Part Details for IPA65R310CFDXKSA1
IPA65R310CFDXKSA1 CAD Models
IPA65R310CFDXKSA1 Part Data Attributes
|
IPA65R310CFDXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R310CFDXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 11.4 A | |
Drain-source On Resistance-Max | 0.31 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 34.4 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA65R310CFDXKSA1
This table gives cross-reference parts and alternative options found for IPA65R310CFDXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA65R310CFDXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA65R310CFDXKSA2 | Power Field-Effect Transistor, TO-220, FULL PACK-3 | Infineon Technologies AG | IPA65R310CFDXKSA1 vs IPA65R310CFDXKSA2 |
IPA65R310CFD | Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | IPA65R310CFDXKSA1 vs IPA65R310CFD |