Part Details for IPC3SAD2 by APEM Inc
Overview of IPC3SAD2 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC3SAD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7982
|
Newark | Switch, Pushbutton, Spst-No, 500Ma, 250V, Product Range:Ip Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem IPC3SAD2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7600 / $25.0100 | Buy Now |
DISTI #
679-1109-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
500 In Stock |
|
Buy Now | |
DISTI #
642-IPC3SAD2
|
Mouser Electronics | Pushbutton Switches HARSH ENV SQ SLD BK RoHS: Compliant | 0 |
|
$15.3300 / $24.2900 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant |
449 In Stock |
|
$17.7900 / $37.1000 | Buy Now |
|
Powell Electronics | IP67 Sealed Pushbutton Switch Min Qty: 1 | 8 |
|
$10.4400 / $22.1800 | Buy Now |
DISTI #
4511116
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPST-NO, 500mA, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.0486 / $22.0131 | Buy Now |
DISTI #
4511116
|
Farnell | SWITCH, PUSHBUTTON, SPST-NO, 500mA, 250V RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 0 |
|
$19.1183 / $26.9314 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant |
449 In Stock |
|
$17.7900 / $37.1000 | Buy Now |
Part Details for IPC3SAD2
IPC3SAD2 CAD Models
IPC3SAD2 Part Data Attributes
|
IPC3SAD2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPC3SAD2
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Type | SQUARE PLUNGER TYPE | |
Body Height | 6.4 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | 0.5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for IPC3SAD2
This table gives cross-reference parts and alternative options found for IPC3SAD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC3SAD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPC3SAD6LOY | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | IPC3SAD2 vs IPC3SAD6LOY |
IPC3SAD6LOG | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | IPC3SAD2 vs IPC3SAD6LOG |
59-211 | Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded | ITW Switches | IPC3SAD2 vs 59-211 |
IPC3SAD6LOW | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | IPC3SAD2 vs IPC3SAD6LOW |
IPC3SAD6LOB | Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | IPC3SAD2 vs IPC3SAD6LOB |
59-216 | Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded | ITW Switches | IPC3SAD2 vs 59-216 |
59-212 | Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded | ITW Switches | IPC3SAD2 vs 59-212 |