Part Details for IPP040N06N3GXKSA1 by Infineon Technologies AG
Overview of IPP040N06N3GXKSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP040N06N3GXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2734
|
Newark | Mosfet, N Channel, 60V, 90A, To-220-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:90A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon IPP040N06N3GXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$0.9580 / $2.2000 | Buy Now |
DISTI #
448-IPP040N06N3GXKSA1-ND
|
DigiKey | MOSFET N-CH 60V 90A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
125 In Stock |
|
$0.8912 / $2.1200 | Buy Now |
DISTI #
IPP040N06N3GXKSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 90A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP040N06N3GXKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 500 |
|
$0.6599 / $0.6991 | Buy Now |
DISTI #
726-IPP040N06N3GXKSA
|
Mouser Electronics | MOSFET N-Ch 60V 90A TO220-3 OptiMOS 3 RoHS: Compliant | 779 |
|
$0.8910 / $1.2400 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 4 mOhm 98 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1800Tube |
|
$0.4300 / $0.5200 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 4 mOhm 98 nC OptiMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8750 / $1.1000 | Buy Now |
|
Rochester Electronics | IPP040N06 - Trench 40<-<100V RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 64962 |
|
$0.8838 / $1.0400 | Buy Now |
DISTI #
IPP040N06N3GXKSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 90A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP040N06N3GXKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 500 |
|
$0.6599 / $0.6991 | Buy Now |
DISTI #
IPP040N06N3GXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 90A, 188W, PG-TO220-3 Min Qty: 1 | 587 |
|
$0.9600 / $1.3900 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 60 V 4 mOhm 98 nC OptiMOS™ Power Mosfet - TO-220-3 | 159 |
|
RFQ |
Part Details for IPP040N06N3GXKSA1
IPP040N06N3GXKSA1 CAD Models
IPP040N06N3GXKSA1 Part Data Attributes:
|
IPP040N06N3GXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP040N06N3GXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 60V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 165 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 188 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP040N06N3GXKSA1
This table gives cross-reference parts and alternative options found for IPP040N06N3GXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP040N06N3GXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP040N06N3G | Power Field-Effect Transistor, 90A I(D), 60V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP040N06N3GXKSA1 vs IPP040N06N3G |
IPP040N06N3GHKSA1 | Power Field-Effect Transistor, | Infineon Technologies AG | IPP040N06N3GXKSA1 vs IPP040N06N3GHKSA1 |