Part Details for IPS1-110-01-L-D-VS-LC by Samtec Inc
Overview of IPS1-110-01-L-D-VS-LC by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS1-110-01-L-D-VS-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3650
|
Newark | Tube Rohs Compliant: Yes |Samtec IPS1-110-01-L-D-VS-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $6.5700 | Buy Now |
DISTI #
IPS1-110-01-L-D-VS-LC-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
282 In Stock |
|
$3.0875 / $4.1000 | Buy Now |
DISTI #
IPS1-110-01-L-D-VS-LC
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port - Rail/Tube (Alt: IPS1-110-01-L-D-VS-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.5500 / $4.1000 | Buy Now |
DISTI #
200-IPS111001LDVSLC
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 512 |
|
$1.3300 / $4.1000 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.3300 / $4.1000 | Buy Now |
DISTI #
IPS1-110-01-L-D-VS-LC
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port - Rail/Tube (Alt: IPS1-110-01-L-D-VS-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.5500 / $4.1000 | Buy Now |
DISTI #
IPS1-110-01-L-D-VS-LC
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port - Rail/Tube (Alt: IPS1-110-01-L-D-VS-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.5500 / $4.1000 | Buy Now |
DISTI #
000000000003207092
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$2.3000 / $4.1000 | Buy Now |
DISTI #
3738179
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$3.2871 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.3300 / $4.1000 | Buy Now |
Part Details for IPS1-110-01-L-D-VS-LC
IPS1-110-01-L-D-VS-LC CAD Models
IPS1-110-01-L-D-VS-LC Part Data Attributes:
|
IPS1-110-01-L-D-VS-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-110-01-L-D-VS-LC
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for IPS1-110-01-L-D-VS-LC
This table gives cross-reference parts and alternative options found for IPS1-110-01-L-D-VS-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1-110-01-L-D-VS-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD1-20-S-K-M | Rectangular Power Connector, 20 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Samtec Inc | IPS1-110-01-L-D-VS-LC vs IPD1-20-S-K-M |
IPD1-10-D-K-R | Rectangular Power Connector, 20 Contact(s), Female | Samtec Inc | IPS1-110-01-L-D-VS-LC vs IPD1-10-D-K-R |
IPT1-110-01-S-D-VS-LC-POL | Rectangular Power Connector, 20 Contact(s), Female, Surface Mount Terminal | Samtec Inc | IPS1-110-01-L-D-VS-LC vs IPT1-110-01-S-D-VS-LC-POL |
IPD1-10-D-P-R | Rectangular Power Connector, 20 Contact(s), Female | Samtec Inc | IPS1-110-01-L-D-VS-LC vs IPD1-10-D-P-R |