Part Details for IS25WP128F-JLLE by Integrated Silicon Solution Inc
Overview of IS25WP128F-JLLE by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25WP128F-JLLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2487
|
Newark | 128Mb Qpi/Qspi, 8-Pin Wson 6X8Mm, Rohs |Integrated Silicon Solution (Issi) IS25WP128F-JLLE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.7900 | Buy Now |
DISTI #
706-IS25WP128F-JLLE-ND
|
DigiKey | 128Mb QPI/QSPI, 8-pin WSON 6X8MM Min Qty: 480 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8790 | Buy Now |
DISTI #
IS25WP128F-JLLE
|
Avnet Americas | NOR Flash Serial 128Mbit 16M X 8bit 8-Pin WSON - Trays (Alt: IS25WP128F-JLLE) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 3360 |
|
$1.6250 / $1.9890 | Buy Now |
DISTI #
870-IS25WP128F-JLLE
|
Mouser Electronics | NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS RoHS: Compliant | 0 |
|
$1.9500 / $2.1500 | Order Now |
DISTI #
IS25WP128F-JLLE
|
Avnet Americas | NOR Flash Serial 128Mbit 16M X 8bit 8-Pin WSON - Trays (Alt: IS25WP128F-JLLE) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 3360 |
|
$1.6250 / $1.9890 | Buy Now |
DISTI #
IS25WP128F-JLLE
|
Avnet Asia | NOR Flash Serial 128Mbit 16M X 8bit 8-Pin WSON (Alt: IS25WP128F-JLLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS25WP128F-JLLE
IS25WP128F-JLLE CAD Models
IS25WP128F-JLLE Part Data Attributes:
|
IS25WP128F-JLLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP128F-JLLE
Integrated Silicon Solution Inc
Flash, 16MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000075 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |