Filter Your Search
1 - 2 of 2 results
|
IS25WP128F-JLLE
Integrated Silicon Solution Inc
|
$2.1788 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 10 µA | 30 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||
|
IS25WP128F-JLLE-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 10 µA | 30 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. |