Part Details for IS31BL3506B-STLS2-TR by Integrated Silicon Solution Inc
Overview of IS31BL3506B-STLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31BL3506B-STLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1949
|
Newark | 35V Step-Up Converter W/Int. Mosfet, Sot23-6 (3.0Mm X 3.00Mm), T&r |Integrated Silicon Solution (Issi) IS31BL3506B-STLS2-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2360 | Buy Now |
DISTI #
IS31BL3506B-STLS2-TR
|
Avnet Americas | LED DRVR Boost 1-CH PWM/DC Voltage 6-Pin SOT-23 T/R - Tape and Reel (Alt: IS31BL3506B-STLS2-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.2142 | Buy Now |
DISTI #
IS31BL3506B-STLS2-TR
|
Avnet Americas | LED DRVR Boost 1-CH PWM/DC Voltage 6-Pin SOT-23 T/R - Tape and Reel (Alt: IS31BL3506B-STLS2-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.2142 | Buy Now |
DISTI #
IS31BL3506B-STLS2-TR
|
Avnet Americas | LED DRVR Boost 1-CH PWM/DC Voltage 6-Pin SOT-23 T/R - Tape and Reel (Alt: IS31BL3506B-STLS2-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.2142 | Buy Now |
DISTI #
IS31BL3506B-STLS2-TR
|
Avnet Silica | LED DRVR Boost 1-CH PWM/DC Voltage 6-Pin SOT-23 T/R (Alt: IS31BL3506B-STLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31BL3506B-STLS2-TR
IS31BL3506B-STLS2-TR CAD Models
IS31BL3506B-STLS2-TR Part Data Attributes
|
IS31BL3506B-STLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31BL3506B-STLS2-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for IS31BL3506B-STLS2-TR
This table gives cross-reference parts and alternative options found for IS31BL3506B-STLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31BL3506B-STLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8860DQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3506B-STLS2-TR vs LP8860DQVFPRQ1 |
TB62783FNG | IC LED DISPLAY DRIVER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Display Driver | Toshiba America Electronic Components | IS31BL3506B-STLS2-TR vs TB62783FNG |
LP8860AQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3506B-STLS2-TR vs LP8860AQVFPRQ1 |
LP8860RQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3506B-STLS2-TR vs LP8860RQVFPRQ1 |
LP8860NQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3506B-STLS2-TR vs LP8860NQVFPRQ1 |
IS31BL3229-QFLS2-TR | LED Driver, | Integrated Silicon Solution Inc | IS31BL3506B-STLS2-TR vs IS31BL3229-QFLS2-TR |
NCV78825DQ0R2G | High Efficiency Dual Channel / 2 x 3 A Synchronous Buck LED Driver with Integrated High Side Switch and Current Sensing for Automotive Front Lighting, 1500-REEL, Automotive Qualified | onsemi | IS31BL3506B-STLS2-TR vs NCV78825DQ0R2G |
LP8860BQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3506B-STLS2-TR vs LP8860BQVFPRQ1 |
IS31BL3506B-TTLS2-TR | LED Driver | Integrated Silicon Solution Inc | IS31BL3506B-STLS2-TR vs IS31BL3506B-TTLS2-TR |
LP8860HQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | IS31BL3506B-STLS2-TR vs LP8860HQVFPRQ1 |