-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Dual Channel / 2 x 3 A Synchronous Buck LED Driver with Integrated High Side Switch and Current Sensing for Automotive Front Lighting, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1369
|
Newark | Ncv78825Dq0R2G/ Reel |Onsemi NCV78825DQ0R2G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.7800 | Buy Now |
DISTI #
488-NCV78825DQ0R2GCT-ND
|
DigiKey | NCV78825DQ0R2G Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$2.2828 / $4.7300 | Buy Now |
DISTI #
NCV78825DQ0R2G
|
Avnet Americas | POWER IC BUCK BOOST - Tape and Reel (Alt: NCV78825DQ0R2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$2.3662 / $2.6487 | Buy Now |
DISTI #
863-NCV78825DQ0R2G
|
Mouser Electronics | LED Lighting Drivers NCV78825DQ0R2G RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
DISTI #
NCV78825DQ0R2G
|
Avnet Americas | POWER IC BUCK BOOST - Tape and Reel (Alt: NCV78825DQ0R2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$2.3662 / $2.6487 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1885 |
|
RFQ | |
DISTI #
NCV78825DQ0R2G
|
Avnet Silica | POWER IC BUCK BOOST (Alt: NCV78825DQ0R2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV78825DQ0R2G
|
EBV Elektronik | POWER IC BUCK BOOST (Alt: NCV78825DQ0R2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SSOP-36-EP-300mil LED Drivers ROHS | 42 |
|
$2.7171 / $4.1763 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 1350 |
|
$2.9800 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV78825DQ0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78825DQ0R2G
onsemi
High Efficiency Dual Channel / 2 x 3 A Synchronous Buck LED Driver with Integrated High Side Switch and Current Sensing for Automotive Front Lighting, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-36 | |
Manufacturer Package Code | 940AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 10 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for NCV78825DQ0R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78825DQ0R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8860JQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | NCV78825DQ0R2G vs LP8860JQVFPRQ1 |
IS31BL3506B-TTLS2-TR | LED Driver | Integrated Silicon Solution Inc | NCV78825DQ0R2G vs IS31BL3506B-TTLS2-TR |
LP8860HQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | NCV78825DQ0R2G vs LP8860HQVFPRQ1 |
LP8860RQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | NCV78825DQ0R2G vs LP8860RQVFPRQ1 |
LP8860DQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | NCV78825DQ0R2G vs LP8860DQVFPRQ1 |
LP8860CQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | NCV78825DQ0R2G vs LP8860CQVFPRQ1 |
LP8860NQVFPRQ1 | Automotive low-EMI high-performance 4-channel LED driver 32-HLQFP -40 to 125 | Texas Instruments | NCV78825DQ0R2G vs LP8860NQVFPRQ1 |
IS31BL3506B-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | NCV78825DQ0R2G vs IS31BL3506B-STLS2-TR |
TB62783FNG | IC LED DISPLAY DRIVER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Display Driver | Toshiba America Electronic Components | NCV78825DQ0R2G vs TB62783FNG |
IS31BL3230-QFLS2-TR | LED Driver, PQCC16, | Integrated Silicon Solution Inc | NCV78825DQ0R2G vs IS31BL3230-QFLS2-TR |