Part Details for IS61C256AH-20T by Integrated Silicon Solution Inc
Overview of IS61C256AH-20T by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS61C256AH-20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 234 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 187 |
|
$3.2500 / $7.5000 | Buy Now |
Part Details for IS61C256AH-20T
IS61C256AH-20T CAD Models
IS61C256AH-20T Part Data Attributes:
|
IS61C256AH-20T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C256AH-20T
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS61C256AH-20T
This table gives cross-reference parts and alternative options found for IS61C256AH-20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C256AH-20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C256A-20TIN | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28 | Alliance Semiconductor Corporation | IS61C256AH-20T vs AS7C256A-20TIN |
IS61LV256-20TI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.450 INCH, TSOP1-28 | Integrated Silicon Solution Inc | IS61C256AH-20T vs IS61LV256-20TI |
AS7C3256A-20TIN | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | IS61C256AH-20T vs AS7C3256A-20TIN |
AS7C256-20TC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | IS61C256AH-20T vs AS7C256-20TC |
AS7C3256A-20TC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | IS61C256AH-20T vs AS7C3256A-20TC |
AS7C256A-20TI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | IS61C256AH-20T vs AS7C256A-20TI |
PDM31256SA20TTR | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | IS61C256AH-20T vs PDM31256SA20TTR |
PDM31256SA20TITY | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | IS61C256AH-20T vs PDM31256SA20TITY |
PDM31256SA20TI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | IS61C256AH-20T vs PDM31256SA20TI |
CY7C199N-20ZXCT | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | IS61C256AH-20T vs CY7C199N-20ZXCT |