Part Details for IS62C256-70W by Integrated Silicon Solution Inc
Overview of IS62C256-70W by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62C256-70W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$15.2316 / $18.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 12 |
|
$19.5000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 8 |
|
$34.2000 / $36.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
Buy Now |
Part Details for IS62C256-70W
IS62C256-70W CAD Models
IS62C256-70W Part Data Attributes:
|
IS62C256-70W
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C256-70W
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.576 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IS62C256-70W
This table gives cross-reference parts and alternative options found for IS62C256-70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C256-70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62256BLLP-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | IS62C256-70W vs HY62256BLLP-70 |
IS62C256-70WI | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | IS62C256-70W vs IS62C256-70WI |
MS62257-70PC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IS62C256-70W vs MS62257-70PC |
MS62256CLL-70PC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IS62C256-70W vs MS62256CLL-70PC |
MB84256C-70LLP | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | IS62C256-70W vs MB84256C-70LLP |
CY62256NL-70PXC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, MS-011, DIP-28 | Cypress Semiconductor | IS62C256-70W vs CY62256NL-70PXC |
MB84256C-70P | 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Limited | IS62C256-70W vs MB84256C-70P |
U62256ADC07LL | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | IS62C256-70W vs U62256ADC07LL |
U62256ADK07LL | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | IS62C256-70W vs U62256ADK07LL |
CXK58257CP-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28 | Sony Semiconductor | IS62C256-70W vs CXK58257CP-70LL |