Parametric results for: IS62C256-70W under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: is62c25670w
Select parts from the table below to compare.
Compare
Compare
IS62C256-70WI
Integrated Silicon Solution Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 75 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.699 mm 36.576 mm 15.24 mm INTEGRATED SILICON SOLUTION INC DIP 0.600 INCH, PLASTIC, DIP-28 28 unknown EAR99 8542.32.00.41
IS62C256-70W
Integrated Silicon Solution Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 200 µA 2 V 65 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.699 mm 36.576 mm 15.24 mm INTEGRATED SILICON SOLUTION INC DIP 0.600 INCH, PLASTIC, DIP-28 28 unknown EAR99 8542.32.00.41