-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6960
|
Newark | Rs232/Rs422/Rs485 Tx Rx, -40 To 85Deg C, Ic Type:Rs232/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V Rohs Compliant: Yes |Renesas ISL3330IAZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.6600 / $8.4100 | Buy Now |
DISTI #
22T1892
|
Newark | Pb-Free Single 3.3V Multiprotocol Transceiver, 20 Ssop, -40C/Tape & Reel Rohs Compliant: Yes |Renesas ISL3330IAZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL3330IAZ-T7ACT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 250 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$6.4221 / $8.0871 | Buy Now |
DISTI #
ISL3330IAZ-T7A
|
Avnet Americas | Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP T/R - Tape and Reel (Alt: ISL3330IAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 750 |
|
$5.9817 / $6.8295 | Buy Now |
DISTI #
968-ISL3330IAZ-T7A
|
Mouser Electronics | RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC -40C RoHS: Compliant | 2790 |
|
$6.3600 / $8.7900 | Buy Now |
|
Future Electronics | ISL3330 Series ±15kV ESD 3.3 V RS-232/RS-485 Transceivers - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$6.5600 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Container: Tape & Reel (TR) | 1250 |
|
$6.4221 / $11.3200 | Buy Now |
DISTI #
ISL3330IAZ-T7A
|
Avnet Americas | Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP T/R - Tape and Reel (Alt: ISL3330IAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 750 |
|
$5.9817 / $6.8295 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 167 |
|
$9.2902 / $10.1235 | Buy Now |
DISTI #
ISL3330IAZ-T7A
|
Avnet Americas | Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP T/R - Tape and Reel (Alt: ISL3330IAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 750 |
|
$5.9817 / $6.8295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3330IAZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3330IAZ-T7A
Renesas Electronics Corporation
3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | M20.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ISL3330IAZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3330IAZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3330IAZ | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers; SSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL3330IAZ-T7A vs ISL3330IAZ |
ISL3330IAZ-T | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers; SSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL3330IAZ-T7A vs ISL3330IAZ-T |