-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6364
|
Newark | Ic, Analog Mux, Dual, 4 X 1, Qfn-20, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Ic Case/Package:Qfn-Ep, No. Of Pins:20Pins Rohs Compliant: Yes |Renesas ISL43840IRZ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL43840IRZ-ND
|
DigiKey | IC SWITCH SP4T X 2 50OHM 20QFN Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | Single-Ended Multiplexer, 2 Func, 4 Channel, CMOS, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6850 |
|
$1.5900 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43840IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43840IRZ
Renesas Electronics Corporation
Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |