Filter Your Search
1 - 5 of 5 results
|
ISL43840IRZ
Renesas Electronics Corporation
|
$2.3885 | Yes | Obsolete | SINGLE-ENDED MULTIPLEXER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | QFN | , | 20 | L20.4X4 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
ISL43840IRZ
Intersil Corporation
|
$3.0685 | Transferred | 5 V | YES | -5 V | 50 Ω | 1.3 Ω | 50 ns | 35 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 2 | 92 dB | 1 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL43840IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 50 Ω | 1.3 Ω | 50 ns | 35 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 2 | 92 dB | 6 V | 2 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220VGGD-1, QFN-20 | 20 | L20.4X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
ISL43840IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 50 Ω | 1.3 Ω | 50 ns | 35 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 2 | 92 dB | 6 V | 2 V | INDUSTRIAL | S-PQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown | |||||||||||
|
ISL43840IRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | YES | -5 V | 50 Ω | 1.3 Ω | 50 ns | 35 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 2 | 92 dB | 1 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | 8542.39.00.01 |