-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Power FGA™ Voltage References, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9252
|
Newark | Volt Ref, Series, 3.3V, -40 To 105Deg C Rohs Compliant: Yes |Renesas ISL60002CAH333Z-TK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3674 |
|
$3.0200 / $4.8200 | Buy Now |
DISTI #
65T7219
|
Newark | Voltage Reference, 3.3V, 20Ppm/C, 2.5Mv, 3-Sot-23, Voltage Reference Type:Series - Fixed, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas ISL60002CAH333Z-TK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7100 | Buy Now |
DISTI #
79K7051
|
Newark | Voltage Ref, Series, 3.3V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Isl60002 Fga Series, Initial Accuracy:2.5Mv, Temperature Coefficient:± 20Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Renesas ISL60002CAH333Z-TK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL60002CAH333Z-TKCT-ND
|
DigiKey | IC VREF SERIES 0.08% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2641 In Stock |
|
$2.3239 / $4.6300 | Buy Now |
DISTI #
ISL60002CAH333Z-TK
|
Avnet Americas | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL60002CAH333Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 2000 Factory Stock |
|
$2.1971 / $2.5085 | Buy Now |
DISTI #
968-ISL60002CAH333ZT
|
Mouser Electronics | Voltage References PBFREE PRECISION 3 3V HI OUTPUT FGA VF RoHS: Compliant | 1900 |
|
$2.3200 / $3.7600 | Buy Now |
|
Future Electronics | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Renesas Electronics America | IC VREF SERIES 0.08% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 2641 |
|
$2.3239 / $4.6300 | Buy Now |
DISTI #
ISL60002CAH333Z-TK
|
Avnet Americas | V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL60002CAH333Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 2000 Factory Stock |
|
$2.1971 / $2.5085 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 992 |
|
$3.3862 / $3.4777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL60002CAH333Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL60002CAH333Z-TK
Renesas Electronics Corporation
Precision Low Power FGA™ Voltage References, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOP, | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ISL60002CAH333Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL60002CAH333Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3133AQDBZRQ1 | Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002CAH333Z-TK vs REF3133AQDBZRQ1 |
ISL60002DAH333Z-T7A | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002CAH333Z-TK vs ISL60002DAH333Z-T7A |
REF3133AIDBZT | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002CAH333Z-TK vs REF3133AIDBZT |
ISL60002BAH333Z-TK | Precision Low Power FGA™ Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002CAH333Z-TK vs ISL60002BAH333Z-TK |
REF3133AIDBZR | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002CAH333Z-TK vs REF3133AIDBZR |
ISL60002CAH333Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002CAH333Z-TK vs ISL60002CAH333Z-TK |
ISL60002DAH333Z | THREE TERM VOLTAGE REFERENCE | Intersil Corporation | ISL60002CAH333Z-TK vs ISL60002DAH333Z |
ISL60002DAH333Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002CAH333Z-TK vs ISL60002DAH333Z-TK |