-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150mA Dual LDO with Low Noise, High PSRR, and Low IQ, uTDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P4564
|
Newark | Pb-Free Dual Ldo W/Low Noise, High Psrr, Low Iq 1.6 X 1.6 Ut/Tape & Reel Rohs Compliant: Yes |Renesas ISL9016IRUJCZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5570 | Buy Now |
DISTI #
20-ISL9016IRUJCZ-TCT-ND
|
DigiKey | IC REG LINEAR 2.8V/1.8V 6UTDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2800 In Stock |
|
$0.5301 / $2.5300 | Buy Now |
DISTI #
ISL9016IRUJCZ-T
|
Avnet Americas | LDO Regulator Pos 2.8V1.8V 0.15A 6-Pin UTDFN EP T/R - Tape and Reel (Alt: ISL9016IRUJCZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 93000 Factory Stock |
|
$0.5207 / $0.5945 | Buy Now |
DISTI #
968-ISL9016IRUJCZ-T
|
Mouser Electronics | LDO Voltage Regulators DLLDO W/LW NOISE HI PSRR LW IQ 1 6 X 1 6 RoHS: Compliant | 2982 |
|
$0.5300 / $1.6100 | Buy Now |
|
Future Electronics | PB-FREE DUAL LDO W/LOW NOISE, HIGH PSRR, LOW IQ 1.6 X 1.6 UT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR 2.8V/1.8V 6UTDFN Min Qty: 1 Container: Tape & Reel (TR) | 2800 |
|
$0.5507 / $2.5300 | Buy Now |
DISTI #
ISL9016IRUJCZ-T
|
Avnet Americas | LDO Regulator Pos 2.8V1.8V 0.15A 6-Pin UTDFN EP T/R - Tape and Reel (Alt: ISL9016IRUJCZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 93000 Factory Stock |
|
$0.5207 / $0.5945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9016IRUJCZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9016IRUJCZ-T
Renesas Electronics Corporation
150mA Dual LDO with Low Noise, High PSRR, and Low IQ, uTDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTDFN | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.425 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.8504 V | |
Output Voltage1-Min | 2.7496 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.8324 V | |
Output Voltage2-Min | 1.7676 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL9016IRUJCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9016IRUJCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5321-2.8/1.8YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5321-2.8/1.8YML |
MIC5320-2.8/1.8YML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5320-2.8/1.8YML-TR |
MIC5321-2.8/1.8YD6-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5321-2.8/1.8YD6-TR |
MIC5321-2.6/1.85YD6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5321-2.6/1.85YD6 |
MIC5321-2.6/1.8YD6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5321-2.6/1.8YD6 |
MIC5321-2.6/1.85YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5321-2.6/1.85YML |
MIC5320-2.8/1.8YD6TX | IC,VOLT REGULATOR,FIXED,+1.8V & +2.8V,CMOS,TSOP,6PIN,PLASTIC | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5320-2.8/1.8YD6TX |
MIC5310-MGYML | IC,VOLT REGULATOR,FIXED,+1.8V & +2.8V,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5310-MGYML |
MIC5321-2.8/1.8YMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5321-2.8/1.8YMT |
MIC5322-2.8/1.8YMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | ISL9016IRUJCZ-T vs MIC5322-2.8/1.8YMT |