Part Details for ISL9106IRZT by Intersil Corporation
Overview of ISL9106IRZT by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL9106IRZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.2A 1.6MHz Low Quiescent Current High Efficiency Synchronous Buck Regulator Switching Regulator, Current-mode, 1.2A, 1750kHz Switching Freq-Max, PDSO10 RoHS: Compliant | Europe - 4900 |
|
RFQ |