Filter Your Search
1 - 2 of 2 results
|
ISL9106IRZ-T
Intersil Corporation
|
$1.3566 | Transferred | 3.6 V | 5.5 V | 2.7 V | 2.6 A | YES | BUCK | 1.75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC10,.12,20 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL9106IRZ-T
Renesas Electronics Corporation
|
$1.4512 | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1.2 A | YES | BOOST | 1.75 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 950 µm | RENESAS ELECTRONICS CORP | DFN | DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | L10.3X3C | 2017-10-26 | Renesas Electronics |