-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low IQ Buck Regulator with Bypass, WLCSP-BP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9153
|
Newark | Isl9123Iinz 3V Ultra Low Iq Buck Regulator W/ Bypass, 8 Bum/Tape & Reel Rohs Compliant: Yes |Renesas ISL9123IINZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
968-ISL9123IINZ-T
|
Mouser Electronics | Switching Voltage Regulators ISL9123IINZ 3V Ultra Low IQ Buck Regulator w/ Bypass, 8 BUM RoHS: Compliant | 2727 |
|
$0.7670 / $1.7900 | Buy Now |
|
Future Electronics | 3V Ultra Low IQ Buck Regulator w/ Bypass RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER | 1146 |
|
$0.6616 / $1.4383 | Buy Now |
DISTI #
ISL9123IINZ-T
|
Avnet Silica | WLCSP-8 BUMP/ULTRA LOW IQ BUCK REGULATOR W/BYPASS (Alt: ISL9123IINZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9123IINZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9123IINZ-T
Renesas Electronics Corporation
Ultra-Low IQ Buck Regulator with Bypass, WLCSP-BP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-BP | |
Pin Count | 8 | |
Manufacturer Package Code | W2X4.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-11 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.375 V | |
Output Voltage-Min | 0.4 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1 mm |