Filter Your Search
1 - 1 of 1 results
|
ISL9123IINZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 1.8 V | 400 mV | 5.375 V | 600 mA | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XBGA-B8 | e1 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1 mm | 1.8 mm | 550 µm | RENESAS ELECTRONICS CORP | WLCSP-BP | 8 | W2X4.8 | compliant | EAR99 | 8542.39.00.01 | 2019-09-11 | Renesas Electronics |