Part Details for ISL99201IRTCZ-T by Intersil Corporation
Overview of ISL99201IRTCZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL99201IRTCZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL99201 - Filterless High Efficiency 1.5W Class D Mono Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.6198 / $0.7292 | Buy Now |
Part Details for ISL99201IRTCZ-T
ISL99201IRTCZ-T CAD Models
ISL99201IRTCZ-T Part Data Attributes:
|
ISL99201IRTCZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99201IRTCZ-T
Intersil Corporation
Filterless High Efficiency 1.5W Class D Mono Amplifier; DFN8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 12 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL99201IRTCZ-T
This table gives cross-reference parts and alternative options found for ISL99201IRTCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL99201IRTCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL99201IRTCZ-TK | Filterless High Efficiency 1.5W Class D Mono Amplifier; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | ISL99201IRTCZ-T vs ISL99201IRTCZ-TK |
ISL99201IRTBZ-T | Filterless High Efficiency 1.5W Class D Mono Amplifier; DFN8; Temp Range: -40° to 85°C | Intersil Corporation | ISL99201IRTCZ-T vs ISL99201IRTBZ-T |
TS4962MEIKJT | 3 W filter-free class D audio power amplifier | STMicroelectronics | ISL99201IRTCZ-T vs TS4962MEIKJT |