-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO6720QDWVRQ1CT-ND
|
DigiKey | IC ISOLATION Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7954 / $1.8800 | Buy Now |
DISTI #
595-ISO6720QDWVRQ1
|
Mouser Electronics | Digital Isolators Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125 RoHS: Compliant | 9082 |
|
$0.7950 / $1.8800 | Buy Now |
|
Ameya Holding Limited | 6825 |
|
RFQ | ||
|
Win Source Electronics | IC ISOLATION / General Purpose Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) | 1200 |
|
$56.5220 / $69.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO6720QDWVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6720QDWVRQ1
Texas Instruments
Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for ISO6720QDWVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO6720QDWVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO6720FBDR | General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720QDWVRQ1 vs ISO6720FBDR |
XISO6721BQDRQ1 | Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720QDWVRQ1 vs XISO6721BQDRQ1 |
ISO6720FQDWVRQ1 | Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720QDWVRQ1 vs ISO6720FQDWVRQ1 |
ADUM120N0BRZ-RL7 | ADUM120N0BRZ-RL7 | Analog Devices Inc | ISO6720QDWVRQ1 vs ADUM120N0BRZ-RL7 |
ISO6721FBDR | General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720QDWVRQ1 vs ISO6721FBDR |
ISO6721BDR | General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720QDWVRQ1 vs ISO6721BDR |
XISO6721FBDR | General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720QDWVRQ1 vs XISO6721FBDR |
ISO6721BQDRQ1 | Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720QDWVRQ1 vs ISO6721BQDRQ1 |
ADUM120N0WBRZ | ADUM120N0WBRZ | Analog Devices Inc | ISO6720QDWVRQ1 vs ADUM120N0WBRZ |
ISO6720BDR | General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720QDWVRQ1 vs ISO6720BDR |