-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO7320CQDQ1-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2769 / $4.5400 | Buy Now |
DISTI #
595-ISO7320CQDQ1
|
Mouser Electronics | Digital Isolators Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 RoHS: Compliant | 263 |
|
$2.2700 / $4.6400 | Buy Now |
DISTI #
ISO7320CQDQ1
|
TME | IC: interface, digital isolator, 25Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$3.2900 / $4.6000 | RFQ |
|
Ameya Holding Limited | 1964 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7320CQDQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7320CQDQ1
Texas Instruments
Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7320CQDQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7320CQDQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7220ADRG4 | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7320CQDQ1 vs ISO7220ADRG4 |
IL511-1TR13 | Analog Circuit, 2 Func, PDSO8, MSOP-8 | NVE Corporation | ISO7320CQDQ1 vs IL511-1TR13 |
ADUM1245ARSZ-RL7 | Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality) | Analog Devices Inc | ISO7320CQDQ1 vs ADUM1245ARSZ-RL7 |
ISO7321CQDQ1 | Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7320CQDQ1 vs ISO7321CQDQ1 |
ADUM3200TRZ-EP | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7320CQDQ1 vs ADUM3200TRZ-EP |
ADUM1200UR-EP | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7320CQDQ1 vs ADUM1200UR-EP |
ISO7220MDG4 | Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7320CQDQ1 vs ISO7220MDG4 |
ISO7820DWW | Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7320CQDQ1 vs ISO7820DWW |
IL711VE | Analog Circuit, 1 Func, CMOS, PDSO16, 7.62 MM, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO7320CQDQ1 vs IL711VE |
ISO7320FCDR | Low-power, dual-channel, 2/0, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7320CQDQ1 vs ISO7320FCDR |