-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44623-5-ND
|
DigiKey | DGTL ISO 5700VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1 In Stock |
|
$4.6386 / $8.1800 | Buy Now |
DISTI #
595-ISO7820FDWW
|
Mouser Electronics | Digital Isolators Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 22 |
|
$4.6300 / $8.1800 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 5.7KV GEN PURP 16SOIC | 2535 |
|
RFQ | |
DISTI #
C1S746204091814
|
Chip1Stop | Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 45 |
|
$5.4600 / $7.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7820FDWW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7820FDWW
Texas Instruments
Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-08 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VCC2 SUPPLY 2.25-5.5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for ISO7820FDWW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7820FDWW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7220ADRG4 | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7820FDWW vs ISO7220ADRG4 |
IL511-1TR13 | Analog Circuit, 2 Func, PDSO8, MSOP-8 | NVE Corporation | ISO7820FDWW vs IL511-1TR13 |
ADUM1245ARSZ-RL7 | Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality) | Analog Devices Inc | ISO7820FDWW vs ADUM1245ARSZ-RL7 |
ISO7321CQDQ1 | Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7820FDWW vs ISO7321CQDQ1 |
ADUM3200TRZ-EP | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7820FDWW vs ADUM3200TRZ-EP |
ADUM1200UR-EP | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7820FDWW vs ADUM1200UR-EP |
ISO7220MDG4 | Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7820FDWW vs ISO7220MDG4 |
ISO7820DWW | Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7820FDWW vs ISO7820DWW |
IL711VE | Analog Circuit, 1 Func, CMOS, PDSO16, 7.62 MM, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO7820FDWW vs IL711VE |
ISO7320FCDR | Low-power, dual-channel, 2/0, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7820FDWW vs ISO7320FCDR |