-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL Based Clock Driver, 5600 Series, 10 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | PLL BASED CLOCK DRIVER, 5600 SERIES, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48 | 2 |
|
$13.1250 / $14.0625 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 5600 SERIES, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48 | 19 |
|
$12.1921 / $14.8282 | Buy Now |
DISTI #
1291864
|
element14 Asia-Pacific | CLOCK GENERATOR, ISP, SMD, TQFP48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8562 / $13.0350 | Buy Now |
DISTI #
1291864
|
Farnell | CLOCK GENERATOR, ISP, SMD, TQFP48 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$14.3068 / $15.5324 | Buy Now |
|
Flip Electronics | Stock, ship today | 4400 |
|
$34.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPPAC-CLK5610AV-01TN48C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-CLK5610AV-01TN48C
Lattice Semiconductor Corporation
PLL Based Clock Driver, 5600 Series, 10 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Family | 5600 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 400 MHz |
This table gives cross-reference parts and alternative options found for ISPPAC-CLK5610AV-01TN48C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-CLK5610AV-01TN48C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPPAC-CLK5610AV-01T48C | PLL Based Clock Driver, 5600 Series, 10 True Output(s), 0 Inverted Output(s), PQFP48, TQFP-48 | Lattice Semiconductor Corporation | ISPPAC-CLK5610AV-01TN48C vs ISPPAC-CLK5610AV-01T48C |