Part Details for ICS8535AG-01LFT by Integrated Device Technology Inc
Overview of ICS8535AG-01LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS8535AG-01LFT
ICS8535AG-01LFT CAD Models
ICS8535AG-01LFT Part Data Attributes:
|
ICS8535AG-01LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS8535AG-01LFT
Integrated Device Technology Inc
Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, ROHS COMPLIANT, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 6.50 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 8535 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ICS8535AG-01LFT
This table gives cross-reference parts and alternative options found for ICS8535AG-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS8535AG-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5T93GL04PGGI | Low Skew Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | ICS8535AG-01LFT vs IDT5T93GL04PGGI |
8SLVD1208NBGI/W | 1:8, LVDS Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | ICS8535AG-01LFT vs 8SLVD1208NBGI/W |
8535AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS8535AG-01LFT vs 8535AG-01LF |
ICS854104AG | Low Skew Clock Driver, 854104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS8535AG-01LFT vs ICS854104AG |
858S011AKILFT | Low Skew,1-to-2,Differential-To-CML Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | ICS8535AG-01LFT vs 858S011AKILFT |
ICS8535BGI-01 | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AG-01LFT vs ICS8535BGI-01 |
SY89874UMITR | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | ICS8535AG-01LFT vs SY89874UMITR |
ICS8535AGI-11 | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AG-01LFT vs ICS8535AGI-11 |
SY89831UUMI-TR | LOW SKEW CLOCK DRIVER | Microchip Technology Inc | ICS8535AG-01LFT vs SY89831UUMI-TR |
ICS8535AG-01LF | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, ROHS COMPLIANT, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS8535AG-01LFT vs ICS8535AG-01LF |