Part Details for ITA6V1U1 by STMicroelectronics
Overview of ITA6V1U1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITA6V1U1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12764-5-ND
|
DigiKey | TVS DIODE 5VWM 12VC 8-SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
131 In Stock |
|
$1.3649 / $2.0600 | Buy Now |
DISTI #
ITA6V1U1
|
Avnet Americas | ESD Suppressor TVS 15KV 8-Pin SO N Tube - Rail/Tube (Alt: ITA6V1U1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 52 |
|
RFQ | ||
DISTI #
ITA6V1U1
|
Avnet Americas | ESD Suppressor TVS 15KV 8-Pin SO N Tube - Rail/Tube (Alt: ITA6V1U1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | TRANSIL ARRAY FOR DATA LINE PROTECTION Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
1749343
|
Farnell | TRANSIL ARRAY BIDIR DATA 8-SOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.2392 / $1.4187 | Buy Now |
Part Details for ITA6V1U1
ITA6V1U1 CAD Models
ITA6V1U1 Part Data Attributes:
|
ITA6V1U1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ITA6V1U1
STMicroelectronics
TRANSIL ARRAY FOR DATALINE PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 6.51 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Capacitance-Min | 1500 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |