Filter Your Search
1 - 2 of 2 results
|
ITA6V1U1RL
STMicroelectronics
|
$0.4238 | Yes | Active | 12 V | 1.5 nF | 10 µA | SILICON | 6.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 6 ELEMENTS | YES | 5 V | 6 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G8 | e4 | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SOD | ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||
|
ITA6V1U1
STMicroelectronics
|
$0.9270 | Yes | Obsolete | 12 V | 1.5 nF | 10 µA | SILICON | 6.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 6 ELEMENTS | YES | 5 V | 6 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G8 | e4 | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SOD | ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |