Part Details for ITC137PTR by IXYS Corporation
Overview of ITC137PTR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITC137PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Telecom Circuit - 1000mW - 16-Pin SOIC - Tape&Reel RoHS: Compliant |
115 In Stock |
|
$2.8000 / $6.7300 | Buy Now |
DISTI #
51650351
|
Verical | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 16-Pin SOIC T/R Min Qty: 115 Package Multiple: 115 Date Code: 1402 | Americas - 115 |
|
$7.9584 | Buy Now |
DISTI #
ITC137PTR
|
TTI | Transistor Output Optocouplers 350V 120mA Integrated Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip1Cloud | Integrated Telecom Circuits | IC OPT-ISOLATED MULTIFUNC 16SOIC | 10100 |
|
RFQ |
Part Details for ITC137PTR
ITC137PTR CAD Models
ITC137PTR Part Data Attributes:
|
ITC137PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
ITC137PTR
IXYS Corporation
SLIC, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN |
Alternate Parts for ITC137PTR
This table gives cross-reference parts and alternative options found for ITC137PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITC137PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITC117P | SLIC, PDSO16, SOIC-16 | IXYS Corporation | ITC137PTR vs ITC117P |
ITC137PTR | IC TELECOM-SLIC, PDSO16, SOIC-16, Analog Transmission Interface | IXYS Integrated Circuits Division | ITC137PTR vs ITC137PTR |
ITC135PTR | IC TELECOM-SLIC, PDSO16, SOIC-16, Analog Transmission Interface | IXYS Integrated Circuits Division | ITC137PTR vs ITC135PTR |
ITC117P | IC TELECOM-SLIC, PDSO16, SOIC-16, Analog Transmission Interface | IXYS Integrated Circuits Division | ITC137PTR vs ITC117P |
ITC135PTR | SLIC, PDSO16, SOIC-16 | IXYS Corporation | ITC137PTR vs ITC135PTR |