-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9185
|
Newark | J1Msp-12Xm = M39016/10-022M |Cii Te Connectivity J1MSP-12XM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$115.5600 / $141.5500 | Buy Now |
DISTI #
95X9567
|
Newark | J1Msp-12Xm = M39016/10-022M |Cii Te Connectivity J1MSP-12XM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6100 / $76.7600 | Buy Now |
DISTI #
2266-J1MSP-12XM-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$109.3700 / $138.2600 | Buy Now |
DISTI #
J1MSP-12XM-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5680 | Buy Now |
DISTI #
4-1617119-2
|
Avnet Americas | Electromechanical Relay SPDT 1A 12VDC 1.025KOhm Through Hole - Bulk (Alt: 4-1617119-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$61.1948 / $73.6412 | Buy Now |
DISTI #
655-J1MSP-12XM
|
Mouser Electronics | Industrial Relays J1MSP-12XM = M39016/10-022M | 10 |
|
$73.3200 / $94.2700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1.025KOhm 1A SPDT (9.4x10.19x9.53)mm THT Military Relay |
22 In Stock |
|
$56.5400 / $85.2300 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
4-1617119-2
|
Avnet Americas | Electromechanical Relay SPDT 1A 12VDC 1.025KOhm Through Hole - Bulk (Alt: 4-1617119-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$61.1948 / $73.6412 | Buy Now |
DISTI #
4-1617119-2
|
Avnet Americas | Electromechanical Relay SPDT 1A 12VDC 1.025KOhm Through Hole - Bulk (Alt: 4-1617119-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$61.1948 / $73.6412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J1MSP-12XM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MSP-12XM
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.012 A | |
Coil Power | 140 mW | |
Coil Resistance | 1025 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for J1MSP-12XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J1MSP-12XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1617119-9 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | J1MSP-12XM vs 3-1617119-9 |
4-1617119-2 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | J1MSP-12XM vs 4-1617119-2 |
J1MSCDD-12XP | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | J1MSP-12XM vs J1MSCDD-12XP |
J1MSPD-12XL | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | J1MSP-12XM vs J1MSPD-12XL |
4-1617119-7 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | J1MSP-12XM vs 4-1617119-7 |