Part Details for J422DD-5PM by Teledyne Relays
Overview of J422DD-5PM by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J422DD-5PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J422DD-5PM
|
Avnet Americas | Relay Established Reliability DPDT 1A 5V 48Ohm PC Pin Through Hole - Bulk (Alt: J422DD-5PM) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$212.7180 / $265.9118 | Buy Now |
DISTI #
881-J422DD-5PM
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$224.4700 | Order Now |
|
Onlinecomponents.com | TO-5 DPDT Latching Established Reliability Relay RoHS: Compliant | 0 |
|
$218.8500 / $642.3300 | Buy Now |
DISTI #
J422DD-5PM
|
Avnet Americas | Relay Established Reliability DPDT 1A 5V 48Ohm PC Pin Through Hole - Bulk (Alt: J422DD-5PM) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$212.7180 / $265.9118 | Buy Now |
DISTI #
J422DD-5PM
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$215.8400 | Buy Now |
|
Master Electronics | TO-5 DPDT Latching Established Reliability Relay RoHS: Compliant | 0 |
|
$218.8500 / $642.3300 | Buy Now |