Filter Your Search
1 - 1 of 1 results
|
J422DD-5PM
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 290 mW | 48 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POLARITY REVERSAL PROTECTION | 104 mA | 4.5 V | 4.5 V | 6 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 4 ms | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 10 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |