Part Details for JAN1N3026B-1 by Microchip Technology Inc
Overview of JAN1N3026B-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3026B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5936
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip JAN1N3026B-1 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $6.6200 | Buy Now |
DISTI #
JAN1N3026B-1
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin DO-41 - Bulk (Alt: JAN1N3026B-1) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $7.1300 | Buy Now |
DISTI #
JAN1N3026B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.9500 / $10.0000 | Buy Now | |
DISTI #
JAN1N3026B-1
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin DO-41 - Bulk (Alt: JAN1N3026B-1) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $7.1300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.2200 / $7.5000 | Buy Now |
|
Master Electronics | 0 |
|
$6.9500 / $10.0000 | Buy Now |
Part Details for JAN1N3026B-1
JAN1N3026B-1 CAD Models
JAN1N3026B-1 Part Data Attributes:
|
JAN1N3026B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3026B-1
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for JAN1N3026B-1
This table gives cross-reference parts and alternative options found for JAN1N3026B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3026B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4746AG | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | JAN1N3026B-1 vs 1N4746AG |
MQ1N4746APTR | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | JAN1N3026B-1 vs MQ1N4746APTR |
1N4746A-TB-LF | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | JAN1N3026B-1 vs 1N4746A-TB-LF |
MV1N4746AGE3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | JAN1N3026B-1 vs MV1N4746AGE3 |
1N3026B-1E3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | JAN1N3026B-1 vs 1N3026B-1E3 |
1N4746AG | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | EIC Semiconductor Inc | JAN1N3026B-1 vs 1N4746AG |
1N4746A-LF | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | JAN1N3026B-1 vs 1N4746A-LF |
1N4746A_T50A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | JAN1N3026B-1 vs 1N4746A_T50A |
1N4746A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | JAN1N3026B-1 vs 1N4746A |
BZX85CT18 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | JAN1N3026B-1 vs BZX85CT18 |