Part Details for JAN1N5554 by Microchip Technology Inc
Overview of JAN1N5554 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N5554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6978
|
Newark | 1000 V Std Rectifier B-Body Rohs Compliant: Yes |Microchip JAN1N5554 Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $6.5000 | Buy Now |
DISTI #
1086-2100-ND
|
DigiKey | DIODE GEN PURP 1KV 3A AXIAL Min Qty: 104 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5000 | Buy Now |
DISTI #
JAN1N5554
|
Avnet Americas | Diode Switching 1KV 5A 2-Pin Case E - Bulk (Alt: JAN1N5554) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $7.0000 | Buy Now |
DISTI #
494-JAN1N5554
|
Mouser Electronics | Rectifiers 1000 V Std Rectifier RoHS: Not Compliant | 0 |
|
$6.5000 / $7.0000 | Order Now |
DISTI #
JAN1N5554
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
149 Alternates Available |
|
$7.0000 | Buy Now |
|
Onlinecomponents.com | Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5554US/TR | 269 Factory Stock |
|
$6.8600 / $10.0000 | Buy Now |
|
Ameya Holding Limited | JAN Series 1000 V 3 A Axial Through Hole Standard Recovery Glass Rectifier | 98 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.1000 / $7.3500 | Buy Now |
|
Master Electronics | Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5554US/TR | 269 Factory Stock |
|
$6.8600 / $10.0000 | Buy Now |
Part Details for JAN1N5554
JAN1N5554 CAD Models
JAN1N5554 Part Data Attributes:
|
JAN1N5554
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5554
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, B PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5554
This table gives cross-reference parts and alternative options found for JAN1N5554. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5554, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5554 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon | Solid State Devices Inc (SSDI) | JAN1N5554 vs 1N5554 |
1N5554 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, | General Instrument Corp | JAN1N5554 vs 1N5554 |
JANTX1N5554 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, | General Instrument Corp | JAN1N5554 vs JANTX1N5554 |
1N5554 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon | International Semiconductor Inc | JAN1N5554 vs 1N5554 |
1N5554 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, Silicon, GLASS, E PACKAGE, 2 PIN | Microsemi Corporation | JAN1N5554 vs 1N5554 |
JANTXV1N5554 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon | Microchip Technology Inc | JAN1N5554 vs JANTXV1N5554 |
JANTXV1N5554 | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, | Voltage Multipliers Inc | JAN1N5554 vs JANTXV1N5554 |
1N5554 | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | JAN1N5554 vs 1N5554 |