Datasheets
JANS2N2222AUBC by:

Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Part Details for JANS2N2222AUBC by Microchip Technology Inc

Overview of JANS2N2222AUBC by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANS2N2222AUBC

Part # Distributor Description Stock Price Buy
DISTI # 33AJ4648
Newark 50 V Small-Signal Bjt Ubc Rohs Compliant: Yes |Microchip JANS2N2222AUBC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $187.2500
  • 100 $173.8800
  • 500 $167.1900
$167.1900 / $187.2500 Buy Now
DISTI # JANS2N2222AUBC-ND
DigiKey TRANS NPN 50V 0.8A 3SMD Min Qty: 50 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $187.2500
$187.2500 Buy Now
DISTI # JANS2N2222AUBC
Avnet Americas Trans GP BJT NPN 50V 0.8A 3-Pin UB T/R - Bulk (Alt: JANS2N2222AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 1 $187.2500
  • 100 $173.8800
  • 500 $167.1900
$167.1900 / $187.2500 Buy Now
DISTI # 494-JANS2N2222AUBC
Mouser Electronics Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant 0
  • 1 $187.2500
$187.2500 Order Now
DISTI # JANS2N2222AUBC
Microchip Technology Inc Small-Signal BJT _ UBC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $187.2500
$187.2500 Buy Now
Onlinecomponents.com   0
  • 13 $462.9800
  • 25 $254.1200
  • 38 $172.4700
  • 50 $169.0200
$169.0200 / $462.9800 Buy Now
DISTI # JANS2N2222AUBC
Avnet Americas Trans GP BJT NPN 50V 0.8A 3-Pin UB T/R - Bulk (Alt: JANS2N2222AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 1 $187.2500
  • 100 $173.8800
  • 500 $167.1900
$167.1900 / $187.2500 Buy Now
DISTI # JANS2N2222AUBC
Avnet Americas Trans GP BJT NPN 50V 0.8A 3-Pin UB T/R - Bulk (Alt: JANS2N2222AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 1 $187.2500
  • 100 $173.8800
  • 500 $167.1900
$167.1900 / $187.2500 Buy Now
NAC BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $191.0700
  • 100 $175.9900
  • 500 $167.1900
  • 800 $163.1100
$163.1100 / $191.0700 Buy Now
NexGen Digital   1
RFQ
Master Electronics   0
  • 13 $462.9800
  • 25 $254.1200
  • 38 $172.4700
  • 50 $169.0200
$169.0200 / $462.9800 Buy Now

Part Details for JANS2N2222AUBC

JANS2N2222AUBC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS2N2222AUBC Part Data Attributes

JANS2N2222AUBC Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANS2N2222AUBC Microchip Technology Inc Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description CERAMIC PACKAGE-4
Reach Compliance Code compliant
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-CDSO-N3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Qualified
Reference Standard MIL-19500/255
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns

Alternate Parts for JANS2N2222AUBC

This table gives cross-reference parts and alternative options found for JANS2N2222AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2222AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANS2N2222AUBC vs JANS2N2222AUB
JANTXV2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 Micropac Industries Inc JANS2N2222AUBC vs JANTXV2N2222AUB
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Microsemi Corporation JANS2N2222AUBC vs JANS2N2222AUB
JANTX2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TT Electronics OPTEK Technology JANS2N2222AUBC vs JANTX2N2222AUB
JANTXV2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon TT Electronics OPTEK Technology JANS2N2222AUBC vs JANTXV2N2222AUB
2N2222ACSM 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited JANS2N2222AUBC vs 2N2222ACSM
2N2222AXCSMG4 Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors JANS2N2222AUBC vs 2N2222AXCSMG4
JAN2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANS2N2222AUBC vs JAN2N2222AUB
JANS2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANS2N2222AUBC vs JANS2N2222AUBC
JANTX2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 CRYSTALONICS Inc JANS2N2222AUBC vs JANTX2N2222AUB
Part Number Description Manufacturer Compare
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANS2N2222AUBC vs JANS2N2222AUB
JANSF2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANS2N2222AUBC vs JANSF2N2222AUBC
JANS2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 Semicoa Semiconductors JANS2N2222AUBC vs JANS2N2222AUBC
2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANS2N2222AUBC vs 2N2222AUBC
JANTXV2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon TT Electronics OPTEK Technology JANS2N2222AUBC vs JANTXV2N2222AUB
JANTXV2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 Micropac Industries Inc JANS2N2222AUBC vs JANTXV2N2222AUB
2N2222ACSMG4 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited JANS2N2222AUBC vs 2N2222ACSMG4
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Microsemi Corporation JANS2N2222AUBC vs JANS2N2222AUB
JANSF2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Semicoa Semiconductors JANS2N2222AUBC vs JANSF2N2222AUB
2N2222AXCSM Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors JANS2N2222AUBC vs 2N2222AXCSM

JANS2N2222AUBC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N2222AUBC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N2222AUBC by Microchip Technology Inc

  • Please alert me when JANS2N2222AUBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANS2N2222AUBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N2222AUBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANS2N2222AUBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N2222AUBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N2222AUBC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: