Part Details for JANTX1N984B-1 by Microchip Technology Inc
Overview of JANTX1N984B-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N984B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3446
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N984B-1 Min Qty: 295 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.3000 | Buy Now |
DISTI #
1086-20600-ND
|
DigiKey | DIODE ZENER 91V 500MW DO35 Min Qty: 295 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3000 | Buy Now |
DISTI #
JANTX1N984B-1
|
Avnet Americas | Silicon Zener Diode 500mW 91V 5% 2-Pin DO-35 - Bulk (Alt: JANTX1N984B-1) RoHS: Not Compliant Min Qty: 295 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.4800 | Buy Now |
DISTI #
494-JANTX1N984B-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.3000 | Order Now |
DISTI #
JANTX1N984B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4200 / $3.5300 | Buy Now | |
DISTI #
JANTX1N984B-1
|
Avnet Americas | Silicon Zener Diode 500mW 91V 5% 2-Pin DO-35 - Bulk (Alt: JANTX1N984B-1) RoHS: Not Compliant Min Qty: 295 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.4800 | Buy Now |
DISTI #
JANTX1N984B-1
|
Avnet Americas | Silicon Zener Diode 500mW 91V 5% 2-Pin DO-35 - Bulk (Alt: JANTX1N984B-1) RoHS: Not Compliant Min Qty: 295 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.4800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 141 Package Multiple: 1 | 0 |
|
$2.2100 / $2.7200 | Buy Now |
|
NexGen Digital | 65 |
|
RFQ |
Part Details for JANTX1N984B-1
JANTX1N984B-1 CAD Models
JANTX1N984B-1 Part Data Attributes
|
JANTX1N984B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N984B-1
Microchip Technology Inc
Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 3000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 91 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 69 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 90.09 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.4 mA |
Alternate Parts for JANTX1N984B-1
This table gives cross-reference parts and alternative options found for JANTX1N984B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N984B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N983-1E3 | Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N984B-1 vs 1N983-1E3 |
1N984AE3 | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N984B-1 vs 1N984AE3 |
1N5270A(DO-35)-BP | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | JANTX1N984B-1 vs 1N5270A(DO-35)-BP |
1N985A | Zener Diode, 100V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N984B-1 vs 1N985A |
1N985B-1E3/TR | Zener Diode, 100V V(Z), 5%, 0.5W, | Microsemi Corporation | JANTX1N984B-1 vs 1N985B-1E3/TR |
1N984BE3/TR | Zener Diode, 91V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N984B-1 vs 1N984BE3/TR |
1N984-1E3/TR | Zener Diode, 91V V(Z), 20%, 0.5W, | Microsemi Corporation | JANTX1N984B-1 vs 1N984-1E3/TR |
1N984A-1E3/TR | Zener Diode, 91V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | JANTX1N984B-1 vs 1N984A-1E3/TR |
JANHCA1N983B | Zener Diode, | Compensated Devices Inc | JANTX1N984B-1 vs JANHCA1N983B |
JANHCA1N983B | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N984B-1 vs JANHCA1N983B |