Part Details for JM38510/11201BDA by National Semiconductor Corporation
Overview of JM38510/11201BDA by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11201BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, Flat Pack | 45 |
|
$31.4041 / $36.9460 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, Flat Pack | 16 |
|
$38.5830 / $42.8700 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, Flat Pack | 3 |
|
$59.0224 | Buy Now |
|
Rochester Electronics | LM139JAN Low Power Low Offset Voltage Quad Comparator RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$28.5700 / $33.6200 | Buy Now |
Part Details for JM38510/11201BDA
JM38510/11201BDA CAD Models
JM38510/11201BDA Part Data Attributes:
|
JM38510/11201BDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/11201BDA
National Semiconductor Corporation
IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, CERAMIC, FP-14, Comparator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 2.02 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for JM38510/11201BDA
This table gives cross-reference parts and alternative options found for JM38510/11201BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11201BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AWG/883 | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | JM38510/11201BDA vs LM139AWG/883 |
M38510/11201BDX | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | JM38510/11201BDA vs M38510/11201BDX |
LM139AWGRLQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | JM38510/11201BDA vs LM139AWGRLQMLV |
5962-9673801VXA | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | JM38510/11201BDA vs 5962-9673801VXA |
LM139AWG-QMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | JM38510/11201BDA vs LM139AWG-QMLV |
M38510/11201BDX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | National Semiconductor Corporation | JM38510/11201BDA vs M38510/11201BDX |
5962-8773901XX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | JM38510/11201BDA vs 5962-8773901XX |
5962-8773901XA | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | JM38510/11201BDA vs 5962-8773901XA |
5962R9673801VXA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | JM38510/11201BDA vs 5962R9673801VXA |
M38510/11201BDA | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | JM38510/11201BDA vs M38510/11201BDA |