Filter Your Search
1 - 2 of 2 results
![]() |
JM38510/11201BDA
National Semiconductor Corporation
|
Check for Price | Transferred | 7 mV | 1 nA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.02 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP | CERAMIC, FP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
JM38510/11201BDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 100 pA | 2 mA | 7 µs | 4 | COMPARATOR | 30 V | BIPOLAR | 100 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.02 mm | 6.35 mm | 9.9 mm | TEXAS INSTRUMENTS INC | DFP | CFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |