Part Details for JM38510/12301BCA by Vishay Siliconix
Overview of JM38510/12301BCA by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/12301BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Dual, SPST, 14 Pin, Ceramic, DIP | 24 |
|
$16.9000 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 14 Pin, Ceramic, DIP | 9 |
|
$214.2000 / $220.5000 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 14 Pin, Ceramic, DIP | 1 |
|
$265.9211 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 14 Pin, Ceramic, DIP | 10 |
|
$11.7200 / $13.1850 | Buy Now |
Part Details for JM38510/12301BCA
JM38510/12301BCA CAD Models
JM38510/12301BCA Part Data Attributes
|
JM38510/12301BCA
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
JM38510/12301BCA
Vishay Siliconix
IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 425 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/12301BCA
This table gives cross-reference parts and alternative options found for JM38510/12301BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/12301BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0200-4 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | JM38510/12301BCA vs HI1-0200-4 |
HI1-0200-7 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | JM38510/12301BCA vs HI1-0200-7 |
HI1-0200-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERDIP-14 | Intersil Corporation | JM38510/12301BCA vs HI1-0200-5 |
HI1-0200-7 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | JM38510/12301BCA vs HI1-0200-7 |
HI3-0200-5Z | Dual/Quad SPST, CMOS Analog Switches; PDIP14; Temp Range: 0° to 70° | Intersil Corporation | JM38510/12301BCA vs HI3-0200-5Z |
HI3-0200-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | JM38510/12301BCA vs HI3-0200-5 |