Part Details for JM38510/31004BCA by Motorola Semiconductor Products
Overview of JM38510/31004BCA by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/31004BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, 14 Pin Ceramic DIP | 67 |
|
$6.1750 / $14.2500 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, 14 Pin Ceramic DIP | 176 |
|
$3.2179 / $5.2182 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, 14 Pin Ceramic DIP | 159 |
|
$3.2179 / $5.2182 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, 14 Pin Ceramic DIP | 72 |
|
$3.2179 / $5.2182 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, 14 Pin Ceramic DIP | 8 |
|
$3.8267 / $5.2182 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, 14 Pin Ceramic DIP | 1 |
|
$5.2182 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, 14 Pin Ceramic DIP | 1 |
|
$12.9300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ |
Part Details for JM38510/31004BCA
JM38510/31004BCA CAD Models
JM38510/31004BCA Part Data Attributes
|
JM38510/31004BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/31004BCA
Motorola Semiconductor Products
AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31004BCA
This table gives cross-reference parts and alternative options found for JM38510/31004BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31004BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS08N | IC,LOGIC GATE,QUAD 2-INPUT AND,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | JM38510/31004BCA vs SN74LS08N |
SN74LS08JD | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/31004BCA vs SN74LS08JD |
SN74LS08N | 4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | JM38510/31004BCA vs SN74LS08N |
HD74LS08P | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | JM38510/31004BCA vs HD74LS08P |
DV74LS08N | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/31004BCA vs DV74LS08N |
SN74LS08NDS | LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/31004BCA vs SN74LS08NDS |
JM38510/31004BCA | LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/31004BCA vs JM38510/31004BCA |
74LS08F | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/31004BCA vs 74LS08F |
GD54LS08J | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | JM38510/31004BCA vs GD54LS08J |
M38510/31004BCX | AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | JM38510/31004BCA vs M38510/31004BCX |