Part Details for JM38510/31301BCA by Motorola Semiconductor Products
Overview of JM38510/31301BCA by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for JM38510/31301BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 1 |
|
$8.3000 / $12.4500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 66 |
|
$10.7263 / $13.0455 | Buy Now |
Part Details for JM38510/31301BCA
JM38510/31301BCA CAD Models
JM38510/31301BCA Part Data Attributes
|
JM38510/31301BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/31301BCA
Motorola Semiconductor Products
NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 52 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31301BCA
This table gives cross-reference parts and alternative options found for JM38510/31301BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31301BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/31301BCA | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/31301BCA vs JM38510/31301BCA |
M38510/31301BCX | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/31301BCA vs M38510/31301BCX |
SN74LS13N3 | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Rochester Electronics LLC | JM38510/31301BCA vs SN74LS13N3 |
54LS13J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/31301BCA vs 54LS13J |
SN74LS13J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/31301BCA vs SN74LS13J |
SN54LS13J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | JM38510/31301BCA vs SN54LS13J |
SN54LS13J | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | JM38510/31301BCA vs SN54LS13J |
74LS13F | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | JM38510/31301BCA vs 74LS13F |
74LS13F | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/31301BCA vs 74LS13F |
HD74LS13P | IC,LOGIC GATE,DUAL 4-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | Renesas Electronics Corporation | JM38510/31301BCA vs HD74LS13P |