Part Details for JM38510/37301BCA by Texas Instruments
Overview of JM38510/37301BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/37301BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 38510/37301BCA | 4 |
|
$16.3215 | Buy Now |
|
Quest Components | 38510/37301BCA | 216 |
|
$6.8640 / $11.4400 | Buy Now |
|
Quest Components | 38510/37301BCA | 244 |
|
$10.2045 / $14.3501 | Buy Now |
|
Quest Components | 38510/37301BCA | 2 |
|
$21.0000 / $22.5000 | Buy Now |
|
Quest Components | 38510/37301BCA | 400 |
|
$19.4603 / $25.1100 | Buy Now |
|
Quest Components | 38510/37301BCA | 35 |
|
$22.5990 / $25.1100 | Buy Now |
|
Quest Components | 38510/37301BCA | 35 |
|
$22.5990 / $25.1100 | Buy Now |
|
Quest Components | 38510/37301BCA | 11 |
|
$23.8545 / $25.1100 | Buy Now |
|
Rochester Electronics | 54ALS02A Quadruple 2-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 13 |
|
$16.7400 / $19.6900 | Buy Now |
Part Details for JM38510/37301BCA
JM38510/37301BCA CAD Models
JM38510/37301BCA Part Data Attributes
|
JM38510/37301BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/37301BCA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/37301BCA
This table gives cross-reference parts and alternative options found for JM38510/37301BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/37301BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74ALS02N | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/37301BCA vs DV74ALS02N |
SN54ALS02J-00 | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | JM38510/37301BCA vs SN54ALS02J-00 |
74ALS02N | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | JM38510/37301BCA vs 74ALS02N |
DM74ALS02N | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/37301BCA vs DM74ALS02N |
SNJ54ALS02J-00 | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | JM38510/37301BCA vs SNJ54ALS02J-00 |
SN74ALS02AN3 | Quadruple 2-Input Positive-NOR Gates 14-PDIP 0 to 70 | Texas Instruments | JM38510/37301BCA vs SN74ALS02AN3 |
SN74ALS02ANE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | JM38510/37301BCA vs SN74ALS02ANE4 |
SN74ALS02N-10 | ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | JM38510/37301BCA vs SN74ALS02N-10 |
N74ALS02N | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | JM38510/37301BCA vs N74ALS02N |
DM54ALS02J | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/37301BCA vs DM54ALS02J |